Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590T

Enclosure, Box-lid, Aluminum, Diecast, Natural, 4.744X3.15X2.323 in, IP54, 1590 Series
$ 8.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590T.

Farnell

Datasheet1 page19 years ago
Datasheet1 page0 years ago

Electro Sonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.46%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590TFL
Enclosure Diecast 4.72 x 3.15 x 2.32 Inch Natural Aluminum Standard Flanged Lid
Hammond1590WT
Enclosure Watertight Diecast 4.72 x 3.15 x 2.32 Inch Natural Aluminum No Mounting Flanges
Hammond1590WTFL
Enclosure, Diecast, Light Duty, Watertight, Flanged Lid, Instrument, 121 mm, 80 mm, 59 mm
Bud IndustriesCU-472
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.75X3.15X2.33 IN, ECONOBOX SERIES
Bud IndustriesAN-2864-A
BUD Aluminum Enclosure with Mounting Flanges (4.9 X 3.2 X 2.2 In) Item Number : AN-2864-A
Bud IndustriesCU-5472
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.75X3.15X2.33 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590T provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.744X3.15X2.323 IN, IP54,1590 SERIES
Enclosure Diecast 4.72 x 3.15 x 2.32 Inch Natural Aluminum No Mounting Flanges
enclosure - diecast 1590 DIECAST BOX AND LID (4.72 x 3.15 x 2.32) Hammond PN 1590T : UPC [623980544069] Color: Natural Aluminum
BOX, DIECAST, IP54, 120X80X55MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 120mm; External Width - Metric: 80mm; External Depth - Metric: 55mm; IP Rating: IP54; Body Colour: Natural

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590T.