Bud Industries FT-1973

Bud Industries FT-1973 Rack Fan Tray, With 3 Fans, 19"Lx7"W, 1.75"H, 115VAC, 7' Power Cord
$ 222.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries FT-1973.

Sager Electronics

Datasheet1 page22 years ago
Datasheet102 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCS-11225-B
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK, 17X8X1.75 IN, SLIMCAB SERIES
Hammond1431-12BK3
Racks & Rack Cabinet Accessories STEEL COVER 7 X 5 BLK CVR - 1441-12BK3
Hammond1441-12BK3
ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 7X5X2IN, 1441SERIES
HammondFT300TA1BK
Hammond Manufacturing Fan Tray 115V 300Cfm No Switch
Bud IndustriesCS-11230-B
BRACKET, MOUNTING; STEEL; FLAT BLACK SMOOTH OR SAND TEXTURED FINISH; 19 IN.
Bud IndustriesPT-11785-MP
PLASTIBOX STYLE I PLASTIC ELECTRONIC ENCLOSURE WITH WALL MOUNT (1.8 X 7.5 X 5 IN)

Descriptions

Descriptions of Bud Industries FT-1973 provided by its distributors.

Bud Industries FT-1973 Rack Fan Tray, With 3 Fans, 19"Lx7"W, 1.75"H, 115VAC, 7' Power Cord
Electronics Enclosure SN-3704, Electronics Enclosure (10 X 8 X 6 In)
FAN TRAY ASSEMBLY, 105 CFM, 115 VAC, 19/17 W, 3, 7.000 IN., 1.718 IN., 19 IN.
BUD FAN TRAY ASSEMBLY_ 3 FAN Item Number : FT-1973
FAN TRAY ASSEMBLY, AC, 3FAN, 17W, 315CFM
19-Inch Rack Fan Tray with 3 Fans
Fan Tray Assembly, Ac, 3Fan, 17W, 315Cfm; No. Of Fans:3; Supply Voltage:115Vac; Power Rating:17W; Bearing Type:-; Product Range:-; Body Color:Black; Depth:177.8Mm; External Depth:177.8Mm; External Height:44.45Mm; Flow Rate:315Cfm Rohs Compliant: Yes |Bud Industries FT-1973

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • FT1973