Bud Industries PT-11785-MP

Plastibox Style I Plastic Electronic Enclosure With Wall Mount (1.8 X 7.5 X 5 in)
$ 11.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PT-11785-MP.

Electro Sonic

Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
-46.15%

Related Parts

Bud IndustriesPT-11668-MB
ENCLOSURE, FLANGED, PANEL MNT, ABS, UL945VA, BLACK,6X4X1.5 IN, PLASTIBOX STYLE H
Bud IndustriesCU-3245-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 5.6 X 3.85 X 1.35IN, STYLE I SERIES
Bud IndustriesPT-11668
BUD Plastibox Style H Plastic Electronic Enclosure (6 X 4 X 1.5 In) Item Number : PT-11668
Serpac07S,BK
Enclosure Black ABS Split Sides and Slanted Top 6.880" L x 4.880" W x 1.860" H
Serpac172C,BK
Enclosure Black/Clear ABS/Poly Hand Held Split Sides 6.880" L x 4.880" W x 2.000" H
Serpac171I,BK
Enclosure Black ABS Hand Held Split Sides 6.880" L x 4.880" W x 1.500" H I-Plate Insert Area

Descriptions

Descriptions of Bud Industries PT-11785-MP provided by its distributors.

PLASTIBOX STYLE I PLASTIC ELECTRONIC ENCLOSURE WITH WALL MOUNT (1.8 X 7.5 X 5 IN)
ENCLOSURE, UTILITY, PLASTIC,5.0X7.50X1.75,MTG BOSS, BLACK, PLASTIBOX STYLE I
Enclosure, Box, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:127Mm; Anchura Externa - Métrico:191Mm; Profundidad Externa - Métrico:44Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PT-11785-MP

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT11785MP