Bud Industries EXT-9165

Bud Industries EXT-9165 Extruded Enclosure, Aluminum, Panels, 1.1x4.1x3.9 in, EXT Series
$ 22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXT-9165.

Electro Sonic

Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
+3.29%

Related Parts

Hammond1550BBK
Enclosure; Box-Lid; Aluminum; Diecast; Black; 4.51x2.52x1.02 In; IP54; 1550 Series
Hammond1550WBBK
Watertight Die Cast Enclosure 1550 114.5x64x30.1mm Die-Cast Aluminium Black IP66
Bud IndustriesEXT-9166
Bud Industries EXT-9166 Extruded Enclosure, Aluminum, Panels, 1.2x5.1x3.9 in, EXT Series
78x27x120mm Black Extruded Aluminum Enclosure with Plastic End Panels 120x78x27mm
Bud IndustriesCU-5124-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES
Bud IndustriesCU-4124-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Bud Industries EXT-9165 provided by its distributors.

Bud Industries EXT-9165 Extruded Enclosure, Aluminum, Panels, 1.1x4.1x3.9 in, EXT Series
Junction Box 6 Side Terminal Blocks with Clear Cover PTT-10680-C, Junction Box 6 Side Terminal Blocks with Clear Cover (3.6 X 3 X 1.7 In)
Instrument Enclosure, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:28.3Mm; External Width - Metric:82.4Mm; External Depth - Metric:100Mm; Ip Rating:-; Body Color:Black Rohs Compliant: Yes |Bud Industries EXT-9165

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXT9165