Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-4124-B

Enclosure, Flanged, Aluminum, Die Cast, Black, 4.375X2.375X1.218 in, Econobox Series
$ 18.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-4124-B.

Sager Electronics

Datasheet1 page17 years ago
Datasheet1 page21 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-94.35%

Related Parts

Bud IndustriesCU-5124-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES
Hammond1455C801BK
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,3.15X2.125X0.91 IN,1455SERIES
Hammond1590GBK
Aluminum die cast enclosure, (L x W x H) 100 x 50 x 25 mm, black (RAL 9005), IP54, 1590GBK
Hammond1590BBK
Aluminum die cast enclosure, (L x W x H) 113 x 60 x 31 mm, black (RAL 9005), IP54, 1590BBK
Bud IndustriesCU-4470-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.625X1.5X1.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Bud Industries CU-4124-B provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES
Enclosure 4.37 in. H x 2.37 in. W x 1.21 in. D Die-Cast Aluminum Black
Econobox Diecast Aluminum Box with Mounting Bracket Black CU-4124-B, Econobox Diecast Aluminum Box with Mounting Bracket Black (4.4 X 1.2 X 2.4 In)
ENCLOSURE, BOX, ALUMINIUM, BLACK; Enclos; ENCLOSURE, BOX, ALUMINUM, BLACK; Enclosure Type:Box; Enclosure Material:Aluminium; Body Color:Black; External Height - Imperial:1.21"; External Width - Imperial:2.37"; External Depth - Imperial:4.37"; Enclosure Type:Box

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU4124B