Hammond 1455J1202BK

78x27x120mm Black Extruded Aluminum Enclosure with Plastic End Panels 120x78x27mm
$ 13.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455J1202BK.

Burklin Elektronik

Datasheet1 page19 years ago

Electro Sonic

SOS electronic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+21.69%

Supply Chain

Country of OriginCanada
Introduction Date2007-06-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1455J1201
Enclosure; Cabinet; Desktop; Aluminum; Extruded; Natural; 4.72x3.07x1.06In; 1455 Series
78x27x120mm Black Extruded Aluminum Enclosure with Metal End Panels 120x78x27mm
Aluminum enclosure, (L x W x H) 160 x 78 x 27 mm, black (RAL 9005), IP54, 1455J1602BK
Bud IndustriesCU-5124-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES
Bud IndustriesEXT-9165
Bud Industries EXT-9165 Extruded Enclosure, Aluminum, Panels, 1.1x4.1x3.9 in, EXT Series
Bud IndustriesCU-4124-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1455J1202BK provided by its distributors.

78x27x120mm Black Extruded Aluminum Enclosure with Plastic End Panels 120x78x27mm
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,4.72X3.07X1.06 IN,1455 SERIES
Hammond 1455J1202BK Extruded Aluminium Enclosure 122 x 78 x 27mm Black
black extruded aluminum enclosure w/ plastic end panels 78 X 27 X 120MM EXTR ALUM BLK (4.72 x 3.07 x 1.06) Hammond PN 1455J1202BK : UPC [623980808277] Color: Black
BOX, BLACK, PLASTIC END PLATE; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 27mm; External Width - Metric: 78mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour: Black; N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455J1202BK.