Bud Industries EXT-9164

Bud Industries EXT-9164 Extruded Enclosure, Aluminum, Panels, 1.8x3.5x3.9 in, EXT Series
$ 21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXT-9164.

Electro Sonic

Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
-1.60%

Related Parts

Bud IndustriesEXT-9167
Bud Industries EXT-9167 Extruded Enclosure, Aluminum, Panels, 1.8x5.2x3.9 in, EXT Series
Hammond1590SBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.335X3.232X1.751 IN, IP54,1590 SERIES
Hammond1590CFLBK
Hammond 1590CFLBK Diecast Enclosure Flanged Lid Black (120 x 94 x 56.5mm)
Hammond1590CBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.405X3.701X2.224 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries EXT-9164 provided by its distributors.

Bud Industries EXT-9164 Extruded Enclosure, Aluminum, Panels, 1.8x3.5x3.9 in, EXT Series
ENCLOSURES, EXTRUDED ALUMINUM, INCLUDES END PANELS, 3.46 X 1.81 X 3.94
Extruded AluminumENCLosure with Panels
BOX ALUM BLACK 3.94"L X 3.483"W
Instrument Enclosure, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:46.3Mm; External Width - Metric:88.5Mm; External Depth - Metric:100Mm; Ip Rating:-; Body Color:Black Rohs Compliant: Yes |Bud Industries EXT-9164

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXT9164