Bud Industries EXN-23360-GDP

Bud Industries EXN-23360-GDP Extruded Enclosure, Aluminum, Plastic Cover, Gold, 1.6x5.8x5.1 in
$ 25.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23360-GDP.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Bud IndustriesEXN-23354-BLP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 4.69 in. D Extruded Aluminum
Bud IndustriesEXN-23357-BLP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 4.53LX2.03WX4.69D, EXN SERIES
Bud IndustriesEXN-23357-SVP
Electronic PCB Enclosure with Gasket 4.53 in. H x 2.03 in. W x 4.69 in. D Extruded Aluminum
Hammond1455NC1602
EXTRUDED ALUMINUM ENCLOSURE; CLEAR ANODIZED; 160MM LENGTH; CLOSED BEZEL
Hammond1455NC1201
EXTRUDED ALUMINUM ENCLOSURE;CLEAR ANODIZED;120MM L;OPEN BEZEL;ALUMINUM ENDPLATE
HammondRP1205C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,5.71X4.13X1.57IN, IP65,RP SERIES

Descriptions

Descriptions of Bud Industries EXN-23360-GDP provided by its distributors.

Bud Industries EXN-23360-GDP Extruded Enclosure, Aluminum, Plastic Cover, Gold, 1.6x5.8x5.1 in
ALUMINUM ENCLOSURE, IP66, ANODIZED, GOLD/CLEAR, 5.77LX1.64WX5.08D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM/PC, GOLD/CLR; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:41.61mm; External Width - Metric:129mm; External Depth - Metric:146.6mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23360GDP