Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1455NC1201

Extruded Aluminum Enclosure; Clear Anodized; 120MM L; Open Bezel; Aluminum Endplate

$ 17.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455NC1201.

Master Electronics

Datasheet1 page15 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-03-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1455N1202
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X4.06X2.09IN,1455SERIES
Hammond1455NC1602
Aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, natural, IP54, 1455NC1602
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,4.72X4.06X2.09 IN,1455 SERIES
Bud IndustriesAN-2863-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 1.57, AN-A SERIES
Bud IndustriesAN-2864-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 2.24, AN-A SERIES
SerpacA319V,BK
TABLETOP ABS 9V BATTERY ENCLOSURE- BLACK

Descriptions

Descriptions of Hammond 1455NC1201 provided by its distributors.

EXTRUDED ALUMINUM ENCLOSURE;CLEAR ANODIZED;120MM L;OPEN BEZEL;ALUMINUM ENDPLATE
channel mount enclosure; 120mm; aluminum endplate 1455NC 120mm CHANNELMOUNT CASE (4.72 x 4.06 x 2.09) Hammond PN 1455NC1201 : UPC [623980536705] Color: Clear (Anodize)
ENCLOSURE, 120X103X53, CHANNEL MOUNT; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 53.01mm; External Width - Metric: 103mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colo

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455NC1201.