Bud Industries EXN-23357-SV

Bud Industries EXN-23357-SV Extruded Enclosure, Aluminum, Silver, 2x4.5x4.7 in, EXN Series
$ 25.685
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23357-SV.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Bud IndustriesEXN-23356-BKP
Electronic PCB Enclosure with Gasket 4.53 in. H x 2.03 in. W x 2.72 in. D Extruded Aluminum
Bud IndustriesEXN-23356-BK
Bud Industries EXN-23356-BK Extruded Enclosure, Aluminum, Black, 2x4.5x2.7 in, EXN Series
Bud IndustriesEXN-23356-BL
Bud Industries EXN-23356-BL Extruded Enclosure, Aluminum, Blue, 2x4.5x2.7 in, EXN Series
Hammond1550WCBK
Watertight Die Cast Enclosure 1550 115x90x55.1mm Die-Cast Aluminium Black IP66
Hammond1550Z113BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,4.54X3.56X1.98 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries EXN-23357-SV provided by its distributors.

Bud Industries EXN-23357-SV Extruded Enclosure, Aluminum, Silver, 2x4.5x4.7 in, EXN Series
Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Silver (2 X 4.5 X 4.7 In)
ALUMINUM ENCLOSURE, IP66, ANODIZED, BLACK, 4.53L X 2.03W X 4.69D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM, SILVER; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:51.6mm; External Width - Metric:119mm; External Depth - Metric:115.1mm; IP Rating:IP66; Body Color:Black, SilverRoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23357SV