Bud Industries EXN-23360-BKP

Electronic PCB Enclosure with Gasket 5.77 in. H x 1.64 in. W x 5.08 in. D Extruded Aluminum
$ 28.38
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23360-BKP.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
-81.76%

Related Parts

Bud IndustriesEXN-23354-BKP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 4.69 in. D Extruded Aluminum
Bud IndustriesEXN-23357-BKP
Electronic PCB Enclosure with Gasket 4.53 in. H x 2.03 in. W x 4.69 in. D Extruded Aluminum
Bud IndustriesEXN-23357-RD
Bud Industries EXN-23357-RD Extruded Enclosure, Aluminum, Red, 2x4.5x4.7 in, EXN Series
Hammond1590STPCBK
ENCLOSURE, OCTAGONAL, ALUMINUM, DIE CAST, BLACK,5.23X5.23X1.54 IN, IP54,1590 SERIES
Hammond1598BBK
Enclosure; Clamshell; Desktop; ABS; UL94V0; Black; 5.28x5.31x1.96 In; IP54; 1598 Series
Hammond1590QBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.724X4.724X1.339 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries EXN-23360-BKP provided by its distributors.

Electronic PCB Enclosure with Gasket 5.77 in. H x 1.64 in. W x 5.08 in. D Extruded Aluminum
Aluminum Enclosure Black AN-1313-AB, Aluminum Enclosure Black (4.9 X 3.1 X 1.6 In)
ALUMINUM ENCLOSURE, IP66, ANODIZED, BLACK, 5.77L X 1.64W X 5.08D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM/PC, BLACK; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:41.61mm; External Width - Metric:129mm; External Depth - Metric:146.6mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23360BKP