Bud Industries EXN-23351-GDP

Bud Industries EXN-23351-GDP Extruded Enclosure, Aluminum, Plastic Cover, Gold, 1.4x2.7x3.5 in
$ 11.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23351-GDP.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1591ATBU
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT BLUE,3.9X2X0.96IN,1591TSERIES
Hammond1554B2GYCL
Ral7035 Grey Polycarbonate Plastic Watertight Enclosure Clear Lid 2.6 x 2.6 x 1.6 Inch Clear
Hammond1591XXSTBU
Hammond 1591XXSTBU ABS Enclosure Multipurpose Translucent Blue 110 x 82 x 44mm
Bud IndustriesPN-1321-CMB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,IP66,CLEAR LID,4.53 X 2.56 X 1.57
Bud IndustriesPN-1320-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 2.56 X 2.28 X 1.38IN, PN SERIES
Bud IndustriesPN-1321-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 4.53 X 2.56 X 1.57IN, PN SERIES

Descriptions

Descriptions of Bud Industries EXN-23351-GDP provided by its distributors.

Bud Industries EXN-23351-GDP Extruded Enclosure, Aluminum, Plastic Cover, Gold, 1.4x2.7x3.5 in
ALUMINUM ENCLOSURE, IP66, ANODIZED, GOLD/CLEAR, 2.7L X 1.39W X 3.5D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM/PC, GOLD/CLR; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:35.2mm; External Width - Metric:89mm; External Depth - Metric:68.7mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23351GDP