What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries PN-1321-C

Enclosure, Polycarbonate, UL94HB, Clear Lid, 4.53 X 2.56 X 1.57IN, Pn Series
$ 9.188
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1321-C.

Master Electronics

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+10.73%

Related Parts

Bud IndustriesPN-1321-DG
Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 4.53x2.56x1.57 In; NEMA13; PN Series
Bud IndustriesPN-1321
ENCLOSURE, POLYCARBONATE, UL94HB, 4.53 X 2.56 X 1.57IN, NEMA14, PN SERIES
Bud IndustriesPN-1321-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 4.53 X 2.56 X 1.57IN, PN SERIES
Hammond1554CGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X1.6 IN, NEMA 13,1554 SERIES
Hammond1553CGY
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, GRAY, GRAY,4.62X3.11X1.3 IN,1553 SERIES
Hammond1553CBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,4.62X3.11X1.3 IN,1553 SERIES

Descriptions

Descriptions of Bud Industries PN-1321-C provided by its distributors.

ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 4.53 X 2.56 X 1.57IN, PN SERIES
BUD NEMA Polycarbonate 2.28 x 2.04 x 1.18 Inch Internal box with Light Grey body and clear polycarbonate cover and No Mounting Bracket
ENCLOSURE JUNCTION BOX POLYCARBONATE GREY; Enclosure Type: Junction Box; Enclosure Material: Polycarbonate; External Height - Metric: 115.1mm; External Width - Metric: 65mm; External Depth - Metric: 40mm; 95F6386
Enclosure Junction Box Polycarbonate Grey; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:115Mm; Anchura Externa - Métrico:65Mm; Profundidad Externa - Métrico:40Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1321-C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1321C