Bud Industries ER-16594-RB

Louvered Rack Door For Economizer, Front Or Rear, 20 Ga. Steel, Royal Blue
$ 361.57
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16594-RB.

Sager Electronics

Datasheet1 page12 years ago
Datasheet1 page25 years ago

DigiKey

Related Parts

Bud IndustriesER-16535-RB
Aluminum Relay Rack Black ARR-1276-B, Aluminum Relay Rack Black (49.9 X 20.3 X 15 In)
Aluminum enclosure, (L x W x H) 293 x 508 x 94 mm, blue, IP31, 1456WL1WHBU
Aluminum enclosure, (L x W x H) 217 x 356 x 81 mm, blue, IP31, 1456PH1BKBU
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 14X8.3X3 IN, VENTED,1456SERIES
Bud IndustriesTC-303-RB
Bud Industries TC-303-RB Transi-Case, Metal, Small, Blue, 16.5x9x7.5 in, Transi-Case Series
Bud IndustriesSA-1720-RB
Racks & Rack Cabinet Accessories SHELF ASSEMBLY-20.0X22.0

Descriptions

Descriptions of Bud Industries ER-16594-RB provided by its distributors.

LOUVERED RACK DOOR FOR ECONOMIZER, FRONT OR REAR,20 GA. STEEL, ROYAL BLUE
BUD ECONOMIZER DOOR_ LOUVERED Item Number : ER-16594-RB
Accessories for All Racks 61.19 H Door Vented
Louvered Steel Door fits 61.25 inch pane
D-1722-WH, (8.8 X 19 X 16.4 In)
DOOR 61.187X18.938X0.750" BLUE
Louvered Door, Cabinet Rack 61.187In Steel; Tipo De Accesorio:Louvered Steel Door; Para Usar Con:Rack With Panel Space Height 61.25; Envolvente, Material:Acero; Color De La Carcaza:Azul; Altura Externa:61.187" |Bud Industries ER-16594-RB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16594-RB
  • ER16594RB