Hammond 1456PH1WHBU

Enclosure, Sloping, Desktop, Aluminum, Blue, Offwhite, 14X8.3X3 in, Vented, 1456SERIES
$ 37.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456PH1WHBU.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+161%

Supply Chain

Country of OriginCanada
Introduction Date2008-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Aluminum enclosure, (L x W x H) 217 x 356 x 81 mm, blue, IP31, 1456PH1BKBU
Aluminum enclosure, (L x W x H) 217 x 356 x 81 mm, blue, IP31, 1456PH3BKBU
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 14X11.3X3IN, VENTED,1456SERIES
Bud IndustriesSC-12101
Bud Industries SC-12101 Sloped Electronics Box, Metal, 3.3x11.9x10 in, Slope Series

Descriptions

Descriptions of Hammond 1456PH1WHBU provided by its distributors.

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 14X8.3X3 IN, VENTED,1456SERIES
Aluminum enclosure, (L x W x H) 217 x 356 x 81 mm, blue, IP31, 1456PH1WHBU
Hammond 1456PH1WHBU Sloped Enclosure 217x356x81mm Aluminium Blue/Beige
sloped metal console; 10 degree; beige top; blue case PANEL/CASE (8.3 x 14 x 3) Hammond PN 1456PH1WHBU : UPC [623980014333] Color: Blue
ENCLOSURE, INSTRUMENT, ALUMINIUM, BEIGE/BLUE; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 76mm; External Width - Metric: 356mm; External Depth - Metric: 211mm; IP Rating: IP31; NEMA Rating: -

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1456PH1WHBU.
  • 1456PH1WHBU..