What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries SA-1720-RB

Racks & Rack Cabinet Accessories SHELF ASSEMBLY-20.0X22.0
$ 117.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SA-1720-RB.

RS (Formerly Allied Electronics)

Datasheet1 page25 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond 1456WL1WHBU Sloped Enclosure 293x508x94mm Aluminium Blue/Beige
Hammond 1456PH1BKBU Sloped Enclosure 217x356x81mm Aluminium Blue/Black
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 14X8.3X3 IN, VENTED,1456SERIES

Descriptions

Descriptions of Bud Industries SA-1720-RB provided by its distributors.

Racks & Rack Cabinet Accessories SHELF ASSEMBLY-20.0X22.0
NEMA Enclosure ABS Poly Blend with Clear Polycarbonate Door NBF-32244, NEMA Enclosure ABS Poly Blend with Clear Polycarbonate Door (28.9 X 21 X 7.1 In)
CABINET RACK SHELF, 6.969IN, STEEL; For Use With:Cabinet Racks; External Width - Imperial:22"; External Depth - Imperial:20"; Color:Royal Blue; External Depth:20"; External Width:22"; Output Voltage:222V
Cabinet Rack Shelf, 6.969In, Steel; Para Usar Con:Cabinet Racks; Altura En Unidades Rack (U):-; Anchura Externa - Imperial:22"; Anchura Externa - Métrico:559Mm; Profundidad Externa - Imperial:20"; Profundidad Externa - Métrico:508Mm |Bud Industries SA-1720-RB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA-1720-RB.
  • SA1720RB