Bud Industries DC-8002-RB

19 Inch Lockable Cabinet Rack Royal Blue Textured Powder Coated (75.3 X 22 X 25.5 in)
$ 1,642.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DC-8002-RB.

Electro Sonic

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Bud Industries60-2300-RB
BUD Large Cabinet Rack 29.62 x 24.06 x 22.00 (In) with Royal Blue Texture Finish
Sloped Metal Console 10 Degree Beige Top Blue Case 11.3 x 20 x 3.5 Inch Blue
Sloped Metal Console 10 Degree Black Top Blue Case 11.3 x 20 x 3.5 Inch Blue
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 17X10.2X4IN, VENTED,1456SERIES
Bud Industries60-2307-RB
BUD Large Cabinet Rack 29.62 x 24.06 x 25.50 (In) with Royal Blue Texture Finish
Bud IndustriesER-16511-RB
ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (25.3 X 22 X 25.5 IN)

Descriptions

Descriptions of Bud Industries DC-8002-RB provided by its distributors.

19 INCH LOCKABLE CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (75.3 X 22 X 25.5 IN)
RACK, CABINET,19 IN,40U/70 IN,24 IN DEPTH, BLUE,1200 LB WT-CAP, ECONOMIZER SERIES
Cabinet Assemblies and Server Racks 22 X 75.31 X 25.5
Cabinet Rack, 19In, 22In, 40U; Profundidad Externa - Imperial:25.5"; Profundidad Externa - Métrico:648Mm; Altura Externa - Imperial:75.31"; Altura Externa - Métrico:1913Mm; Altura Del Hueco De Panel - Imperial:70"; Drop Ship:Sí |Bud Industries DC-8002-RB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC8002RB