What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1456RK4WHBU

Enclosure, Sloping, Desktop, Aluminum, Blue, Offwhite, 17X10.2X4IN, Vented, 1456SERIES
$ 46.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456RK4WHBU.

TME

Datasheet1 page18 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 14X10.2X4IN, VENTED,1456SERIES
Hammond 1456WK4WHBU Sloped Enclosure 265x508x107mm Aluminium Blue/Beige
Hammond 1456WK4BKBU Sloped Enclosure 265x508x107mm Aluminium Blue/Black
Bud IndustriesSC-12101
Bud Industries SC-12101 Sloped Electronics Box, Metal, 3.3x11.9x10 in, Slope Series
Bud IndustriesSC-13100
ENCLOSURE, SLOPED, DESKTOP, ALUMINUM, BLACK/WHITE, 9.93X8.68X5.34IN, COMPUCAB SERIES

Descriptions

Descriptions of Hammond 1456RK4WHBU provided by its distributors.

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 17X10.2X4IN, VENTED,1456SERIES
Hammond 1456RK4WHBU Sloped Enclosure 265x432x107mm Aluminium Blue/Beige
sloped metal console; 30 degree; beige top; blue case PANEL/CASE (10.2 x 17 x 4) Hammond PN 1456RK4WHBU : UPC [623980014470] Color: Blue
CASE, SLOPED, BLUE/GREY; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 102mm; External Width - Metric: 432mm; External Depth - Metric: 259mm; IP Rating: IP31; Body Colour: Beige, Blue; NEM

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1456RK4WHBU.