What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries 60-2307-RB

BUD Large Cabinet Rack 29.62 x 24.06 x 25.50 (In) with Royal Blue Texture Finish
$ 1,019.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries 60-2307-RB.

Electro Sonic

Datasheet1 page23 years ago
Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Bud Industries60-2300-RB
BUD Large Cabinet Rack 29.62 x 24.06 x 22.00 (In) with Royal Blue Texture Finish
Bud IndustriesER-16511-RB
ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (25.3 X 22 X 25.5 IN)
Bud IndustriesER-16612-RB
ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (25.3 X 22 X 25.5 IN)
HAMND RCHS1901724GF1 Racks > TABLE TOP RACK
HAMND RCHS1901024GF1 Racks > TABLE TOP RACK
HAMND RCHS1901424GF1 Racks > TABLE TOP RACK

Descriptions

Descriptions of Bud Industries 60-2307-RB provided by its distributors.

BUD Large Cabinet Rack 29.62 x 24.06 x 25.50 (In) with Royal Blue Texture Finish
RACK, CABINET, WELDED,19 IN,12U/21 IN,24 IN DEPTH, BLUE,1200LB WT-CAP, SERIES 60
Royal Blue Steel Panel Mount Large Cabinet Rack
Designer Series Racks 29.62 X 24.06 X 25.5
RACK CABINET 29.62 X 24.06X25.5"
Cabinet Rack, 19In, 24.06In, 12U; Cabinet Type:19 Inch Equipment; Product Range:series 60; Rack U Height:12U; External Height - Imperial:29.62"; External Width - Imperial:24"; External Depth - Imperial:25.5"; Enclosure Material:steelrohs Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries