Bud Industries CUR-3286-MB

Utilibox Enclosure, 10.15 X 6.15 X 3.13, W/ Mounting Brackets, Style A Series
$ 20.23
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CUR-3286-MB.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page20 years ago

DigiKey

Inventory History

3 month trend:
-5.08%

Related Parts

Bud IndustriesCU-3286-MB
ENCLOSURE, ABS PLASTIC, UL94-5VA,10.15X6.15X3.13,MOUNTING BRACKET, BLACK, UTILIBOX
Bud IndustriesCU-3286
ENCLOSURE, ABS, UL94-5VA, BLACK, TEXTURED, 10.15 X 6.15 X 3.13, UTILIBOX STYLE A
Bud IndustriesCUR-3286
ENCLOSURE, ABSPLASTIC, UL94-5V2,10.15X6.15X3.13,RECESSED, TEXTURED, BLK, UTILIBOXA
Hammond1591EBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,7.5X4.3X2.36 IN, IP54,1591 SERIES
Hammond1591ESBK
ABS Enclosure (L x W x H) 191 x 110 x 61 mm black (RAL 9005) IP54 1591ESBK
Hammond1591XXFSBK
Enclosure; Box-Lid; Desktop; ABS; UL94HB; Black; 8.7x5.9x2.42 In; IP54; 1591XXS Series

Descriptions

Descriptions of Bud Industries CUR-3286-MB provided by its distributors.

UTILIBOX ENCLOSURE, 10.15 X 6.15 X 3.13, W/ MOUNTING BRACKETS, STYLE A SERIES
BUD Utilibox Style A Plastic Utility Box with Mounting Flanges and Recessed Cover (10.2 X 6.2 X 3.1 In) Item Number : CUR-3286-MB
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; External Height - Metric:79.5mm; External Width - Metric:156mm; External Depth - Metric:258mm; IP Rating:-; Body Color:Black; NEMA Rating:-
Enclosure, Utility, Plastic, Black; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:80Mm; Anchura Externa - Métrico:156Mm; Profundidad Externa - Métrico:258Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries CUR-3286-MB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUR-3286-MB.
  • CUR-3286MB
  • CUR3286MB