Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-3286

Enclosure, Abs, UL94-5VA, Black, Textured, 10.15 X 6.15 X 3.13, Utilibox Style A

$ 19.325
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-3286.

Sager Electronics

Datasheet1 page20 years ago
Datasheet1 page15 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
-51.71%

Related Parts

Bud IndustriesCU-3286-MB
ENCLOSURE, ABS PLASTIC, UL94-5VA,10.15X6.15X3.13,MOUNTING BRACKET, BLACK, UTILIBOX
Bud IndustriesCUR-3286-MB
Plastic Enclosure 10.15 in. H x 6.15 in. W x 3.13 in. D ABS Plastic Black
Bud IndustriesCUR-3286
Enclosure 10.15 in. H x 6.15 in. W x 3.00 in. D Non-Metallic Black ABS Thermoplastic
Hammond1591EBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,7.5X4.3X2.36 IN, IP54,1591 SERIES
Hammond1591ESBK
ABS Enclosure (L x W x H) 191 x 110 x 61 mm black (RAL 9005) IP54 1591ESBK
Hammond1591XXFSBK
Enclosure; Box-Lid; Desktop; ABS; UL94HB; Black; 8.7x5.9x2.42 In; IP54; 1591XXS Series

Descriptions

Descriptions of Bud Industries CU-3286 provided by its distributors.

ENCLOSURE, ABS, UL94-5VA, BLACK, TEXTURED, 10.15 X 6.15 X 3.13, UTILIBOX STYLE A
Aluminum Enclosure with EMI/RFI Shielding Gasket ANS-3815, Aluminum Enclosure with EMI/RFI Shielding Gasket (5.9 X 3.9 X 3 In)
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; External Height - Metric:79.5mm; External Width - Metric:156mm; External Depth - Metric:258mm; IP Rating:-; Body Color:Black; NEMA R

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU3286