Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550WDBK

Watertight Die Cast Enclosure 1550 114.5x64x55.1mm Die-Cast Aluminium Black IP66
$ 10.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550WDBK.

TME

Datasheet1 page17 years ago

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+23.49%

Supply Chain

Introduction Date2023-12-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1550DBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.51X2.52X2.01 IN, IP54,1550 SERIES
Bud IndustriesDMX-4779-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesDMX-4778-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Hammond1590SBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.335X3.232X1.751 IN, IP54,1590 SERIES
Hammond1455K1201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X3.07X1.69IN,1455SERIES
Bud IndustriesAN-2863-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 1.57, AN-A SERIES

Descriptions

Descriptions of Hammond 1550WDBK provided by its distributors.

Watertight Die Cast Enclosure 1550 114.5x64x55.1mm Die-Cast Aluminium Black IP66
black watertight diecast aluminum enclosure DIECAST 1550 WATERTIGHT BLACK (4.51 x 2.52 x 2.01) Hammond PN 1550WDBK : UPC [623980057576] Color: Black
Hammond 1550WDBK IP66 Diecast Aluminium Enclosure Black (115 x 64 x 55mm)
BOX, DIECAST, 55X64X115MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 115mm; External Width - Metric: 64mm; External Depth - Metric: 55mm; IP Rating: IP66; Body Colour: Black; NEMA R

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550WDBK.