Bud Industries AC-429

Bud AC-429 Enclosure 5.00 in. H x 7.00 in. W x 3.00 in. D Aluminum Natural
$ 14.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-429.

Sager Electronics

Datasheet1 page17 years ago

Future Electronics

Farnell

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.88%

Related Parts

Bud IndustriesCU-3008-A
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-3008-A
Hammond1444-1053
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,10X5X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1411FBQU
Enclosure -Unpainted Aluminum Flanged Utility 7 x 5 x 3 Inch Natural Aluminum
Bud IndustriesCU-3005-A
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-3005-A
Bud IndustriesAC-430
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 4.00" X 6.00", AC SERIES
Hammond1411QU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL, 7X5X3 IN

Descriptions

Descriptions of Bud Industries AC-429 provided by its distributors.

Bud AC-429 Enclosure 5.00 in. H x 7.00 in. W x 3.00 in. D Aluminum Natural
Enclosure Met, Chassis, Aluminum, 76.2Mm; |Bud Industries AC-429
BUD 7" x 5" x 3" Aluminum Chassis. Optional Bottom Plate Available
Natural Aluminum Chassis Enclosure
Mini-Boxes/Chassis CHASSIS 5x7x3
CHASSIS ALUM NATURAL 7"L X 5"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type:Chassis; Enclosure Material:Aluminum; External Height - Metric:76.2mm; External Width - Metric:127mm; External Depth - Metric:178mm; IP Rating:-; Body Color:Natural; NEMA Rat

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-429.
  • AC429