Hammond 1411FBQU

Enclosure -Unpainted Aluminum Flanged Utility 7 x 5 x 3 Inch Natural Aluminum
$ 12.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411FBQU.

Master Electronics

Datasheet1 page13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1411QU
Aluminum enclosure, (L x W x H) 178 x 127 x 76 mm, natural, IP32, 1411QU
Bud IndustriesCU-3008-A
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-3008-A
Hammond1411LU
Aluminum enclosure, (L x W x H) 127 x 102 x 76 mm, natural, IP32, 1411LU
Hammond1411FBLU
Enclosure -Unpainted Aluminum Flanged Utility 5 x 4 x 3 Inch Natural Aluminum
Bud IndustriesAC-429
Bud AC-429 Enclosure 5.00 in. H x 7.00 in. W x 3.00 in. D Aluminum Natural
Bud IndustriesCU-3005-A
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-3005-A

Descriptions

Descriptions of Hammond 1411FBQU provided by its distributors.

Enclosure -Unpainted Aluminum Flanged Utility 7 x 5 x 3 Inch Natural Aluminum
Aluminum enclosure, (L x W x H) 178 x 127 x 76 mm, natural, IP32, 1411FBQU
ENCLOSURE, UTILITY BOX, ALUMINIUM, NAT; Enclosure Type:Small; Material:Aluminium; External Height - Metric:76.78mm; Width
enclosure -unpainted aluminum; flanged; utility UTILITY CASE 7.0 X 5.0 X 3.0 (7 x 5 x 3) Hammond PN 1411FBQU : UPC [623980027487] Color: Natural Aluminum

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM