Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-3000-A

Electronic Instrument Enclosure 1.62 in. H x 2.75 in. W x 2.12 in. D Aluminum Natural
$ 5.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-3000-A.

Master Electronics

Datasheet1 page14 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
+42.41%

Related Parts

Bud IndustriesCU-3001-A
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 3.25X2.125X1.625 IN, MINIBOX
Bud IndustriesCU-3002-A
ENCLOSURE, BOX, ALUMINIUM; Enclosure Typ; Type:Small; Material:Aluminum; External Height -
Hammond1411FBBU
Enclosure -Unpainted Aluminum Flanged Utility 2.7 x 2.2 x 1.6 Inch Natural Aluminum
Hammond1411FBDU
Enclosure -Unpainted Aluminum Flanged Utility 3.2 x 2.2 x 1.6 Inch Natural Aluminum
Hammond1411CU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,3.2X2.2X1.1 IN
Bud IndustriesCU-470
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, NATURAL,2X2X1.25 IN, ECONOBOX SERIES

Descriptions

Descriptions of Bud Industries CU-3000-A provided by its distributors.

Electronic Instrument Enclosure 1.62 in. H x 2.75 in. W x 2.12 in. D Aluminum Natural
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 2.75X2.125X1.625 IN, MINIBOX
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type:Small; Enclosure Material:Aluminum; External Height - Metric:41.15mm; External Width - Metric:54mm; External Depth - Metric:70mm; IP Rating:-; Body Color:Natural; NEMA Rating:- 0

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-3000-A.
  • CU-3000A
  • CU3000A