Hammond 1411U

Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray, 10X6X3.5 in
$ 24.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411U.

Master Electronics

Datasheet1 page13 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-2.24%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Bud IndustriesCU-2109-B
Plasticase Style E Plastic Case PC-11469, Plasticase Style E Plastic Case (1.6 X 7.9 X 11 In)
Bud IndustriesCU-2108-B
Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray
Hammond1411R
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 8X6X3.5 IN
Hammond1411X
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 12X7X4 IN
HammondCSKO863
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 8X6X3, NEMA 1

Descriptions

Descriptions of Hammond 1411U provided by its distributors.

ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 10X6X3.5 IN
enclosure - ASA 61 grey aluminum; utility UTILITY CASE 10.0 X 6.0 X 3.5 (10 x 6 x 3.5) Hammond PN 1411U : UPC [623980487205] Color: Gray
ENCLOSURE, UTILITY, ALUMINIUM, GREY; Enclosure Type: Small; Enclosure Material: Aluminium; External Height - Metric: 89mm; External Width - Metric: 152mm; External Depth - Metric: 254mm; IP Rating: IP32; Body Colour: Grey; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1411U.
  • 1411U..