Hammond 1411X

Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray, 12X7X4 in
$ 30.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411X.

Master Electronics

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+208%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bud IndustriesCU-2111-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 12X7X4 IN, MINIBOX
Hammond1411V
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY,12X8X3 IN
Hammond1411P
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 6X5X4 IN
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Hammond1411U
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 10X6X3.5 IN
Bud IndustriesCU-2107-B
Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-2107-B

Descriptions

Descriptions of Hammond 1411X provided by its distributors.

ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 12X7X4 IN
enclosure - ASA 61 grey aluminum; utility UTILITY CASE 12.0 X 7.0 X 4.0 (12 x 7 x 4) Hammond PN 1411X : UPC [623980487403] Color: Gray
ENCLOSURE, UTILITY BOX, ALUMINIUM, GREY; Enclosure Type: Small; Enclosure Material: Aluminium; External Height - Metric: 102mm; External Width - Metric: 177mm; External Depth - Metric: 304mm; IP Rating: IP32; Body Colour: Grey;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1411X.