Bud Industries CU-1937-MB

Plastic Enclosure 3.11 in. H x 3.13 in. W x 1.56 in. D ABS Plastic Textured Black
$ 5.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1937-MB.

Master Electronics

Datasheet1 page15 years ago
Datasheet1 page11 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-0.51%

Related Parts

Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591LBK
Black Flame-Retardant ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1594BSGY
ABS enclosure, (L x W x H) 81 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594BSGY
Bud IndustriesCU-791
Bud Industries CU-791 Utility Box, Style E, Plastic, 3.1x3.1x1.5 in, Utilibox Series
Bud IndustriesCU-791-MB
Enclosure, Utility, Plastic, Black; Enclosure Type:Utility Box; |Bud Industries CU-791-MB
Bud Industries47805
BOX ABS BLACK 3"L X 3"W

Descriptions

Descriptions of Bud Industries CU-1937-MB provided by its distributors.

Plastic Enclosure 3.11 in. H x 3.13 in. W x 1.56 in. D ABS Plastic Textured Black
IP65 NEMA 4X Box with Clear Cover and Mounting Brackets PN-1320-CMB, IP65 NEMA 4X Box with Clear Cover and Mounting Brackets (2.5 X 2.3 X 1.4 In)
Enclosure, Wall Mount, Abs, Black; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:79Mm; Anchura Externa - Métrico:80Mm; Profundidad Externa - Métrico:40Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries CU-1937-MB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU1937MB