What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries CU-791-MB

Plastic Enclosure 3.08 in. H x 3.08 in. W x 1.50 in. D ABS Plastic Black

$ 4.066
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-791-MB.

Master Electronics

Datasheet1 page25 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.12%

Related Parts

Bud IndustriesCU-791
Bud Industries CU-791 Utility Box, Style E, Plastic, 3.1x3.1x1.5 in, Utilibox Series
Bud Industries47805
BOX ABS BLACK 3"L X 3"W
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591LSFLBK
Enclosure Plastic 3.35 x 2.2 x 1.54 Inch Black Flanged Lid General Purpose ABS
Hammond1591XXLSBK
ABS enclosure, (L x W x H) 86 x 56 x 36 mm, black (RAL 9005), IP54, 1591XXLSBK
Bud IndustriesHH-3642
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,3.47LX2.48W,1.08D

Descriptions

Descriptions of Bud Industries CU-791-MB provided by its distributors.

Plastic Enclosure 3.08 in. H x 3.08 in. W x 1.50 in. D ABS Plastic Black
Enclosure Plast Utility Box Abs 38.1Mm; |Bud Industries CU-791-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 3.08 X 3.08 X 1.5IN, STYLE E SERIES
BUD Utilibox Style E Plastic Utility Box Mounting Flanges (3.1 X 3.1 X 1.5 In) Item Number : CU-791-MB
CU Series 2 oz 3 x 2 x 1.5 inch Plastic Utility Box/ Mounting Feet
Black Acrylonitrile Butadiene Styrene Bracket Mount Utility Box
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type: Utility Box; Enclosure Material: ABS; External Height - Metric: 38.1mm; External Width - Metric: 78mm; External Depth - Metric: 78mm; IP Rating: -; Body Col
ER - Enclosure; ABS Thermoplas
RS APAC
Enclosures, Boxes, & Cases UTILIBOX MTG BRKT E
Utilibox Style E Plastic Utility Box Mou

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-791-MB.
  • CU791MB