Bud Industries CU-18429-W

Bud Industries CU-18429-W Snap Utility Box, White, 4.1x2.8x2 in, CU Snap Series
$ 4.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-18429-W.

Electro Sonic

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-18428-W
Bud Industries CU-18428-W Snap Utility Box, White, 4.1x2.8x1.4 in, CU Snap Series
Bud IndustriesCU-18427-W
Bud Industries CU-18427-W Snap Utility Box, White, 4.1x2.8x0.8 in, CU Snap Series
Bud IndustriesCU-18431-W
Bud Industries CU-18431-W Snap Utility Box, White, 3.2x3.2x1.7 in, CU Snap Series
HammondRP1060
Enclosure Plastic 3.35 x 3.15 x 2.17 Inch Off-White Polycarbonate Opaque Lid
HammondRP1020
Enclosure Plastic 2.56 x 2.36 x 1.57 Inch Off-White Polycarbonate
SerpacG10,WH
ENCLOSURE; ABS PLASTIC; TWO PIECE WALL BOX; BLACK; 4.38 X 3.25X X0.885 IN

Descriptions

Descriptions of Bud Industries CU-18429-W provided by its distributors.

Bud Industries CU-18429-W Snap Utility Box, White, 4.1x2.8x2 in, CU Snap Series
BOX ABS WHITE 4.138"L X 2.819"W
Utility Box Enclosure, Abs, White; Enclosure Type:Utility Box; Enclosure Material:Abs; External Height - Metric:50.5Mm; External Width - Metric:71.6Mm; External Depth - Metric:105.2Mm; Ip Rating:-; Body Color:White; Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-18429-W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU18429W