Bud Industries CU-18428-W

Bud Industries CU-18428-W Snap Utility Box, White, 4.1x2.8x1.4 in, CU Snap Series
$ 4.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-18428-W.

Electro Sonic

Datasheet1 page11 years ago

Inventory History

3 month trend:
-0.60%

Related Parts

Bud IndustriesCU-18427-W
Bud Industries CU-18427-W Snap Utility Box, White, 4.1x2.8x0.8 in, CU Snap Series
Bud IndustriesCU-18429-W
Bud Industries CU-18429-W Snap Utility Box, White, 4.1x2.8x2 in, CU Snap Series
Bud IndustriesCU-18430-W
Bud Industries CU-18430-W Snap Utility Box, White, 3.2x3.2x0.9 in, CU Snap Series
HammondRP1020
Enclosure Plastic 2.56 x 2.36 x 1.57 Inch Off-White Polycarbonate
SerpacG10,WH
ENCLOSURE; ABS PLASTIC; TWO PIECE WALL BOX; BLACK; 4.38 X 3.25X X0.885 IN
Hammond1593KBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 2.6X2.6X1.1 IN, RH SERIES

Descriptions

Descriptions of Bud Industries CU-18428-W provided by its distributors.

Bud Industries CU-18428-W Snap Utility Box, White, 4.1x2.8x1.4 in, CU Snap Series
UTILITY BOX ENCLOSURE, ABS, WHITE; Enclosure Type: Utility Box; Enclosure Material: ABS; External Height - Metric: 35.5mm; External Width - Metric: 71.6mm; External Depth - Metric: 105.1mm; IP Rating: -; Body Color: White; NEMA Rating: -
Utility Box Enclosure, Abs, White; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:35.5Mm; Anchura Externa - Métrico:71.6Mm; Profundidad Externa - Métrico:105.1Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries CU-18428-W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU18428W