Bud Industries CU-1471-MB

Utilibox Flanged Enclosure, Panel Mount, 3.07 X 2.86 X 2.1IN, Style H Series
$ 5.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1471-MB.

Electro Sonic

Datasheet1 page16 years ago

Master Electronics

Future Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-1471
UTILIBOX CLAMSHELL ENCLOSURE, DESKTOP, 3.07 X 2.1 X 2.09IN, STYLE H SERIES
Bud IndustriesCU-1470-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, 3.07 X 2.86 X 2.1IN, STYLE H SERIES
Bud IndustriesCU-1470
UTILIBOX CLAMSHELL ENCLOSURE, DESKTOP, 3 X 1.49 X 2.102IN, STYLE H SERIES
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591LBK
Black Flame-Retardant ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591XXLBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,3.4X2.2X1.52 IN, IP54,1591XX SERIES

Descriptions

Descriptions of Bud Industries CU-1471-MB provided by its distributors.

UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, 3.07 X 2.86 X 2.1IN, STYLE H SERIES
ENCLOSURE, UTILITY, PLASTIC, BLACK; Encl; ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:2.09"; External Width - Imperial:3.07"; External Depth - Imperial:2.1"
Enclosure, Utility, Plastic, Black; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:53Mm; Anchura Externa - Métrico:78Mm; Profundidad Externa - Métrico:53Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries CU-1471-MB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-1471-MB.
  • CU1471MB