Bud Industries CU-1471

Utilibox Clamshell Enclosure, Desktop, 3.07 X 2.1 X 2.09IN, Style H Series
$ 5.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1471.

Master Electronics

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
-3.99%

Related Parts

Bud IndustriesCU-1471-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, 3.07 X 2.86 X 2.1IN, STYLE H SERIES
Bud IndustriesCU-1470-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, 3.07 X 2.86 X 2.1IN, STYLE H SERIES
Bud IndustriesCU-1470
UTILIBOX CLAMSHELL ENCLOSURE, DESKTOP, 3 X 1.49 X 2.102IN, STYLE H SERIES
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591LBK
Black Flame-Retardant ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591XXLBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,3.4X2.2X1.52 IN, IP54,1591XX SERIES

Descriptions

Descriptions of Bud Industries CU-1471 provided by its distributors.

UTILIBOX CLAMSHELL ENCLOSURE, DESKTOP, 3.07 X 2.1 X 2.09IN, STYLE H SERIES
Utilibox Style H Plastic Utility Box CU-1471, Utilibox Style H Plastic Utility Box (3.1 X 2.1 X 2.1 In)
CU Style H Series 1.8oz 3.07" X 2.10" X 2.86" X 1.86" Plastic Utility Box
Black Acrylonitrile Butadiene Styrene Wall Mount Utility Box
ENCLOSURE, UTILITY, PLASTIC, BLACK
BOX ABS BLACK 3.102"L X 2.102"W
Enclosure, Utility, Plastic, Black; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:53Mm; Anchura Externa - Métrico:78Mm; Profundidad Externa - Métrico:53Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries CU-1471

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU1471