Bud Industries CU-123-G

Enclosure, Diecast, ADC-12 Aluminum Alloy, Natural, 3.625X1.5X1.218 , Econobox Series
$ 7.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-123-G.

Sager Electronics

Datasheet1 page16 years ago
Datasheet1 page21 years ago
Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-31.77%

Related Parts

Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66
Hammond1590HGY
1590H PAINTED GREY (2.05 x 1.5 x 1.22) Hammond PN 1590HGY : UPC [623980542553]
Hammond1590AGY
DIECAST BOX 3.6X1.5X1.1 GREY (3.62 x 1.5 x 1.22) Hammond PN 1590AGY : UPC [623980538303]
Bud IndustriesAN-1300
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.54X1.42X1.18 IN, NEMA13,AN SERIES
Bud IndustriesDMX-4776-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001GY2 [UPC 62398059630 ]

Descriptions

Descriptions of Bud Industries CU-123-G provided by its distributors.

ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,3.625X1.5X1.218 ,ECONOBOX SERIES
ENCLOSURE, BOX, ALUMINIUM, GRAY; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:30.73mm; External Width - Metric:38mm; External Depth - Metric:92mm; IP Rating:-; Body Color:Gray; NEMA
Enclosure, Box, Aluminium, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:31Mm; Anchura Externa - Métrico:38Mm; Profundidad Externa - Métrico:92Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Gris; Peso:0.5Lb |Bud Industries CU-123-G

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU123G