Bud Industries CH-14402

Die Cast Aluminum Enclosure IPS-3935, Die Cast Aluminum Enclosure (10.3 X 7.7 X 3.5 In)
$ 59.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CH-14402.

Sager Electronics

Datasheet1 page25 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.06%

Related Parts

Bud IndustriesC-14442
Die Cast Aluminum Enclosure IPS-3905, Die Cast Aluminum Enclosure (7.6 X 3.8 X 1.8 In)
Bud IndustriesC-14432
COVER, CHASSIS, ALUMINUM, 17.000 IN., 16.000 IN., 0.156 IN., NATURAL
Bud IndustriesAC-419
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 13.00" X 17.00, AC SERIES
Hammond1444-17132
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X13X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-17173
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X17X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-17174
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X17X4 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries CH-14402 provided by its distributors.

Die Cast Aluminum Enclosure IPS-3935, Die Cast Aluminum Enclosure (10.3 X 7.7 X 3.5 In)
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X16.12X1.75 IN, CH SERIES
Chassis, Rack Mount, Aluminium, Unfinished; Envolvente, Material:Aluminio; Tipo De Armario:Montaje Tipo Rack; Altura En Unidades Rack (U):1U; Altura Externa - Imperial:1.75"; Altura Externa - Métrico:44Mm; Altura Externa:1.75" |Bud Industries CH-14402

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CH-14402.
  • CH14402