Bud Industries C-14432

Cover, Chassis, Aluminum, 17.000 in., 16.000 in., 0.156 in., Natural
$ 27.91
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries C-14432.

Sager Electronics

Datasheet1 page25 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.38%

Related Parts

Bud IndustriesC-14442
Die Cast Aluminum Enclosure IPS-3905, Die Cast Aluminum Enclosure (7.6 X 3.8 X 1.8 In)
Hammond1434-26
Chassis Bottom Plate Aluminum Natural 0.05 in. thick 16 in. W x 8 in. D x 2 in. H
Hammond1434-157
Hammond 1434-157 Chassis Bottom Panel 381 x 178mm Aluminium Natural
Hammond1434-146
Hammond 1434-146 Chassis Bottom Panel 356 x 152mm Aluminium Natural

Descriptions

Descriptions of Bud Industries C-14432 provided by its distributors.

COVER, CHASSIS, ALUMINUM, 17.000 IN., 16.000 IN., 0.156 IN., NATURAL
Aluminum Enclosure with EMI/RFI Shielding Gasket Black ANS-3805-B, Aluminum Enclosure with EMI/RFI Shielding Gasket Black (7.6 X 3.8 X 1.8 In)
SMALL RACK MOUNT CHASSIS COVER; Cover Type:Chassis Cover; Cover Material:Aluminum; Cover Color:Natural; For Use With:19" Rack; External Depth - Metric:431.8mm; External Width - Metric:406.4mm; External Height - Metric:1.
Small Rack Mount Chassis Cover; Tipo De Accesorio:Ventilated Chassis Cover; Para Usar Con:19" Rack; Anchura Externa:17"; Color De La Carcaza:Interminado; Envolvente, Material:Aluminio; Grosor:0.050"; Peso:17Oz |Bud Industries C-14432

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • C-14432.
  • C14432