Hammond 1444-17132

Enclosure, Box-lid, Desktop, Aluminum, 17X13X2 in, Buy Cover Seperately, 1444 Series
$ 38.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1444-17132.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago
Datasheet5 pages13 years ago
Datasheet6 pages0 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-23.34%

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1434-30
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 17 Inch W x 10 Inch D x 2 Inch H
Hammond1444-1763
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X6X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1434-1713
Base plate, aluminum, (L x W x H) 432 x 330 x 1 mm, natural, for series 1444, 1434-1713
Bud IndustriesAC-419
Enclosure Chassis 2 in. H x 17 in. D x 13 in. W Aluminum Natural 0.05 in. T
Bud IndustriesCB-1370
Bud Industries CB-1370 Aluminum Panel Chassis, 1.8x19x5.3 in, CB Series
Bud IndustriesAC-1424
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 12.00" X 12.00", AC SERIES

Descriptions

Descriptions of Hammond 1444-17132 provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X13X2 IN, BUY COVER SEPERATELY,1444 SERIES
Aluminum enclosure, (L x W x H) 432 x 330 x 51 mm, natural, 1444-17132
chassis - aluminum ALUMINUM CHASSIS 17X13X2 (17 x 13 x 2) Hammond PN 1444-17132 : UPC [623980026541] Color: Natural Aluminum
ENCLOSURE, CHASSIS, ALUM, UNFINISHED; Enclosure Type: Chassis; Enclosure Material: Aluminium; External Height - Metric: 50.8mm; External Width - Metric: 431.8mm; External Depth - Metric: 330.2mm; IP Rating: -; Body Colour: Natu
Enclosure, Chassis, Aluminum Natural; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:50.8Mm; Anchura Externa - Métrico:431.8Mm; Profundidad Externa - Métrico:330.2Mm; Envolvente, Material:Aluminio; Ip:Not Rated |Hammond 1444-17132

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM