Bud Industries BPM-22260

Racks & Rack Cabinet Accessories IP NEMA Hardware Pole Mount Bracket Small
$ 73.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BPM-22260.

Sager Electronics

Datasheet1 page16 years ago

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+66.92%

Related Parts

Bud IndustriesBAS-5106
Universal Mount Bracket Kit Panel Mount 3.50 in. H x 7.27 in. W x 0.56 in. D Steel 16 gauge Black
HammondVPB196UBK
Heavy Duty Vertical Wall Bracket 6U x 11.19" Dp Wall Mount 11.19 x 19.19 x 11.19 Inch
Bud IndustriesCSB-1351
BUD INDUSTRIES CSB-1351 ADAPTER BRACKET, OPEN RACKS, STEEL, PACKAGE CONTAINS 2 PAIR
Bud IndustriesCSB-1354
Chassis Support Bracket, Steel, Galvanized, Black, For Electronics Enclosure
HammondRASA28BK3
ANGLE, SUPPORT, STEEL, 28.00 IN., 1.75 IN., RUGGED TEXTURED BLACK POWDER PAINT
HammondRM3U18BRKT
Rack Hardware Rear Bracket Kit For Rm Series Racks 5.25 x 16.6 x 18 Inch Black

Descriptions

Descriptions of Bud Industries BPM-22260 provided by its distributors.

Racks & Rack Cabinet Accessories IP NEMA Hardware Pole Mount Bracket Small
Stainless Steel Box with Keyed Quarter Turn Latch SNB-3730-SS, Stainless Steel Box with Keyed Quarter Turn Latch (9.8 X 7.9 X 5.9 In)
POLE MOUNT BRACKET, AN/PN ENCLOSURE, STL; POLE MOUNT BRACKET, AN/PN ENCLOSURE, STL; For Use With:Enclosures, AN / PN / NF / SN / NB Series; Enclosure Material:Steel; External Height - Imperial:8"; External Width - Imperial:2.69"; External Height:8"; External Width:2.69"

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPM22260