Hammond RM3U18BRKT

Rack Hardware Rear Bracket Kit For Rm Series Racks 5.25 x 16.6 x 18 Inch Black
$ 53.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM3U18BRKT.

Master Electronics

Datasheet1 page14 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+56.25%

Supply Chain

Introduction Date2005-10-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HammondRM2U18BRKT
Rack Hardware Rear Bracket Kit For Rm Series Racks 3.5 x 16.6 x 18 Inch Black
Cantilevered Vented Shelf 19 Inch W x 1.72 Inch H x 20.00 Inch D Steel Black Back Mount
Cantilevered Solid Shelf 19.00 in. W x 1.72 in. H x 20.00 in. D Steel Black Back Mount
Bud IndustriesCSB-1354
Chassis Support Bracket, Steel, Galvanized, Black, For Electronics Enclosure
Bud IndustriesCSB-1353
Chassis Support Bracket, Steel, Galvanized, Black, For Electronics Enclosure
Bud IndustriesCS-11230-B
BRACKET, MOUNTING; STEEL; FLAT BLACK SMOOTH OR SAND TEXTURED FINISH; 19 IN.

Descriptions

Descriptions of Hammond RM3U18BRKT provided by its distributors.

Rack Hardware Rear Bracket Kit For Rm Series Racks 5.25 x 16.6 x 18 Inch Black
Hammond RM3U18BRKT Rear Mount Bracket 508x8x133mm Steel Black
Rack-Mounted Instrument Enclosures
Rack chassis Dimensions L x W: 457 x 422 mm Dimensions L x W x H: 457 x 422 x 133 mm Weight: 907 g Colour: Black Material: Steel
Rack Panel, Enclosure, Aluminium; Para Usar Con:Rack Mountable Enclosures; Envolvente, Material:Aluminio; Altura Externa - Imperial:18"; Altura Externa - Métrico:457Mm; Anchura Externa - Imperial:16.6" |Hammond RM3U18BRKT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM