Hammond R100-122-000

Enclosure Diecast Aluminum 4.72 x 7.09 x 3.94 Inch Beige Shallow Lid Deep Body
$ 157.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond R100-122-000.

RS (Formerly Allied Electronics)

Datasheet1 page26 years ago

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-67.65%

Related Parts

Enclosure Diecast Aluminum 4.72 x 7.09 x 3.94 Inch Beige Deep Lid Shallow Body
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.74X4.74X4IN, NEMA 4X, R100 SERIES
Enclosure Diecast Aluminum 8.66 x 4.72 x 3.23 Inch Gray
Bud IndustriesATX-10512
Bud Industries ATX-10512 Aluminum Enclosure, Explosion Proof, 8.7x4.7x3.6 in, ATEX Series
Bud IndustriesATX-10505
Bud Industries ATX-10505 Aluminum Enclosure, Explosion Proof, 4.8x4.7x3.6 in, ATEX Series
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66

Descriptions

Descriptions of Hammond R100-122-000 provided by its distributors.

Enclosure Diecast Aluminum 4.72 x 7.09 x 3.94 Inch Beige Shallow Lid Deep Body
enclosure - diecast aluminum ALUM DIECAST ENCL (4.72 x 7.09 x 3.94) Hammond PN R100-122-000 : UPC [623980831107] Color: Beige
Enclosure, Box, Aluminum Grey; Tipo De Envolvente:Industrial; Altura Externa - Métrico:183Mm; Anchura Externa - Métrico:122Mm; Profundidad Externa - Métrico:102Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Gris; Ip:Ip66 |Hammond R100-122-000
ENCLOSURE, WALL MOUNT, ALUMINIUM, GRAY;; ENCLOSURE, WALL MOUNT, ALUMINUM, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Aluminium; Body Color:Grey; External Height - Imperial:7.2"; External Width - Imperial:4.8"; External Depth - Imperial:4"; IP Rating:66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM