Bud Industries ANS-3816-B

Bud Industries ANS-3816-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 7.9x5.9x1.1 in
$ 64.092
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANS-3816-B.

Master Electronics

Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesANS-3821-B
ENCLOSURE, NEMA4X, IP67,DIECAST ALUM, EMI/RFI, RECESSEDLID, NATURAL,7.87X5.91X1.1,AN
Hammond1590WQFLBK
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 34 mm, black (RAL 9005), IP65, 1590WQFLBK
Hammond1590WQBK
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 34 mm, black (RAL 9005), IP65, 1590WQBK
Hammond1590WQFBK
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 34 mm, black (RAL 9005), IP65, 1590WQFBK
Bud IndustriesEXN-23355-SV
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 6.65 in. D Extruded Aluminum
Bud IndustriesEXN-23355-BK
Bud Industries EXN-23355-BK Extruded Enclosure, Aluminum, Black, 1.4x4.5x6.7 in, EXN Series

Descriptions

Descriptions of Bud Industries ANS-3816-B provided by its distributors.

Bud Industries ANS-3816-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 7.9x5.9x1.1 in
ENCLOSURE, NEMA4X, IP67,DIECAST ALUM, EMI/RFI, RECESSEDLID, NATURAL,7.87X5.91X1.1,AN
ENCLOSURE, EMI/RFI BOX, ALUMINUM, BLACK; Enclosure Type:EMI/RFI Box; Enclosure Material:Aluminum; External Height - Metric:199.89mm; External Width - Metric:150.1mm; External Depth - Metric:27.94mm; IP Rating:IP67; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANS3816B