Bud Industries AN-2867-AB

Enclosure, Flanged, Aluminum, Diecast, Black, 6.30 X 3.94 X 3.19, An-a Series
$ 35.944
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2867-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
-18.37%

Related Parts

Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Bud IndustriesAN-2864-AB
Aluminum Enclosure With Mounting Flanges Black (4.9 X 3.2 X 2.2 In) |Bud Industries AN-2864-AB
Bud IndustriesAN-1309-AB
Aluminum Enclosure Black AN-1309-AB, Aluminum Enclosure Black (4.8 X 4.8 X 4 In)
Hammond1590UFLBK
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 59 mm, black (RAL 9005), IP54, 1590UFLBK
Hammond1590BBBK
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, black (RAL 9005), IP54, 1590BBBK
Hammond1590BBFLBK
Aluminum die cast enclosure, (L x W x H) 118 x 93 x 34 mm, black (RAL 9005), IP54, 1590BBFLBK

Descriptions

Descriptions of Bud Industries AN-2867-AB provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.30 X 3.94 X 3.19, AN-A SERIES
BUD Aluminum Enclosure with Mounting Flanges Black (6.3 X 3.9 X 3.2 In) Item Number : AN-2867-AB
Bud Industries AN-2867-AB Aluminum Enclosure, Flanges, Black, 6.3x3.9x3.2 in, AN-A Flange Series
Enclosure; IP68, N6P, AL, CONT GSKT, MLD BRKT,Black
ABS Box with Stainless Steel Latch PTQ-11170 (13.78 X 13.78 X 5.91 in)
NEMA DIE CAST Aluminum ENCLOSURE
BOX ALUM BLACK 6.300"L X 3.940"W
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:81Mm; External Width - Metric:99.5Mm; External Depth - Metric:159.5Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2867-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2867AB