Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590BBFLBK

Enclosure, Flanged Lid, Aluminum, Die Cast, Black, 4.7X3.7X1.5 in, 1590 Series

$ 11.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590BBFLBK.

HQonline

Datasheet1 page18 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-38.19%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590BBBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.705X3.701X1.339 IN, IP54,1590 SERIES
Hammond1590BBSBK
Black Die Cast Aluminum Wall Mount Watertight Enclosure
Hammond1590BBFBK
Enclosure Diecast 4.7 x 3.7 x 1.34 Inch Black Standard Flanged Bottom Plate
Bud IndustriesCU-5473-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X1.34 IN, ECONOBOX SERIES
Bud IndustriesEXN-23351-SV
Bud Industries EXN-23351-SV Extruded Enclosure, Aluminum, Silver, 1.4x2.7x3.5 in, EXN Series
Bud IndustriesEXN-23351-GD
Bud Industries EXN-23351-GD Extruded Enclosure, Aluminum, Gold, 1.4x2.7x3.5 in, EXN Series

Descriptions

Descriptions of Hammond 1590BBFLBK provided by its distributors.

ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK, 4.7X3.7X1.5 IN, 1590 SERIES
Enclosure Diecast 4.7 x 3.7 x 1.34 Inch Black Standard Flanged Lid
Black Die Cast Aluminum Flange Mount Watertight Enclosure
Enclosures, Boxes, & Cases 4.67L x 3.68W x 1.18 BLACK FLANGED LID
enclosure - diecast 1590BB FLANGED LID BLACK (4.7 x 3.7 x 1.34) Hammond PN 1590BBFLBK : UPC [623980676166] Color: Black
Diecast Aluminum Enclosures 4.67X3.68X1.18 BLK
Aluminium Encl. 118.5x93.5x34 Fl. Lid BK
BOX ALUM BLACK 4.705"L X 3.701"W
1590 DIECAST ENC 120X94X34 BLK
BOX, DIECAST, 118X93X34MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 119mm; External Width - Metric: 94mm; External Depth - Metric: 34mm; IP Rating: IP54; Body Colour: Black; NEMA R

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM