Hammond 1456FE3BKBU

Hammond 1456FE3BKBU Sloped Enclosure 146x165x81mm Aluminium Blue/Black
$ 25.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456FE3BKBU.

Master Electronics

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Mouser

DigiKey

Inventory History

3 month trend:
+48.60%

Related Parts

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 6.5X5.5X3IN, VENTED,1456SERIES
Hammond 1456CE3WHBU Sloped Enclosure 146 x 102 x 81mm Aluminium Blue/Beige
Hammond 1456CE3BKBU Sloped Enclosure 146x102x81mm Aluminium Blue/Black
Bud IndustriesCU-5474-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X2.33 IN, ECONOBOX SERIES
Bud IndustriesCU-5347-B
Die Cast Aluminum Enclosure CN-5712, Die Cast Aluminum Enclosure (8.8 X 5.7 X 4.2 In)
Bud IndustriesCU-5475-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X3.75 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1456FE3BKBU provided by its distributors.

Hammond 1456FE3BKBU Sloped Enclosure 146x165x81mm Aluminium Blue/Black
sloped metal console; 30 degree; black top; blue case PANEL/CASE (5.5 x 6.5 x 3) Hammond PN 1456FE3BKBU : UPC [623980014104] Color: Blue
ENCLOSURE, INSTRUMENT, ALUM, BLACK/BLUE; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 81.43mm; External Width - Metric: 146.05mm; External Depth - Metric: 169.72mm; IP Rating: IP31; Body

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1456FE3BKBU.