Bud Industries AN-2819-A

BUD Aluminum Enclosure with Mounting Flanges (3.1 X 2.9 X 2.1 In) Item Number : AN-2819-A
$ 20.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2819-A.

Electro Sonic

Datasheet1 page10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+170%

Related Parts

Bud IndustriesAN-1319-A
Bud Industries AN-1319-A Aluminum Enclosure, 3.1x2.9x2.1 in, AN-A Series
Bud IndustriesAN-2821-A
NEMA Enclosure ABS Poly Blend NBF-32110, NEMA Enclosure ABS Poly Blend (5.9 X 5.9 X 3.5 In)
Hammond1590Y
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.672X3.622X1.654 IN, IP54,1590 SERIES
Hammond1590WY
Enclosure Watertight Diecast 3.62 x 3.62 x 1.65 Inch Natural Aluminum No Mounting Flanges
Hammond1590K431
Zinc die cast enclosure, (L x W x H) 120 x 94 x 56 mm, natural, IP54, 1590K431
Bud IndustriesAN-2863-A
BUD Aluminum Enclosure with Mounting Flanges (4.9 X 3.2 X 1.6 In) Item Number : AN-2863-A

Descriptions

Descriptions of Bud Industries AN-2819-A provided by its distributors.

BUD Aluminum Enclosure with Mounting Flanges (3.1 X 2.9 X 2.1 In) Item Number : AN-2819-A
Bud Industries AN-2819-A Aluminum Enclosure, Flanges, 3.1x2.9x2.1 in, AN-A Flange Series
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL,3.13X2.93X2.05 IN, NEMA13,AN SERIES
Enclosure, Wall Mnt, Aluminium, Natural; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:52.1Mm; External Width - Metric:74.4Mm; External Depth - Metric:79.5Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2819-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2819A