Hammond 1590WY

Enclosure Watertight Diecast 3.62 x 3.62 x 1.65 Inch Natural Aluminum No Mounting Flanges
$ 10.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WY.

Newark

Datasheet1 page19 years ago
Datasheet1 page21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.82%

Supply Chain

Country of OriginUK
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590Y
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.672X3.622X1.654 IN, IP54,1590 SERIES
Hammond1590YF
Aluminum die cast enclosure, (L x W x H) 92 x 92 x 42 mm, natural, IP54, 1590YF
Hammond1590S
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.335X3.232X1.751 IN, IP54,1590 SERIES
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesANS-3801
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET (3.8 X 3.8 X 1.8 IN)
Bud IndustriesCN-6706
Bud Industries CN-6706 Die Cast Aluminum Enclosure, Mountable, 4.7x4x1.4 in, CN Series

Descriptions

Descriptions of Hammond 1590WY provided by its distributors.

Enclosure Watertight Diecast 3.62 x 3.62 x 1.65 Inch Natural Aluminum No Mounting Flanges
Aluminum die cast enclosure, (L x W x H) 92 x 92 x 42 mm, natural, IP65, 1590WY
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,3.62X3.62X1.66 IN, IP65,1590W SERIES
Watertight Die Cast Enclosure 1590 92x92x42mm Die-Cast Aluminium Natural IP65
enclosure - watertight diecast 62 X 92 X 42MM WPROOF ALM BOX (3.62 x 3.62 x 1.65) Hammond PN 1590WY : UPC [623980808918] Color: Natural Aluminum
BOX, DIECAST, IP65, 92X92X42MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 92mm; External Width - Metric: 92mm; External Depth - Metric: 38mm; IP Rating: IP65; Body Colour: Natural;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM