Hammond 1590Y

Enclosure, Box-lid, Aluminum, Diecast, Natural, 3.672X3.622X1.654 in, IP54, 1590 Series
$ 8.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Y.

Rapid Electronics

Datasheet1 page19 years ago

Electro Sonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1590WY
Enclosure Watertight Diecast 3.62 x 3.62 x 1.65 Inch Natural Aluminum No Mounting Flanges
Hammond1590S
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.335X3.232X1.751 IN, IP54,1590 SERIES
Hammond1590SFL
Die Cast Enclosure Flanged Lid 1590 139.25x81.5x44mm Die-Cast Aluminium Natural IP54
Bud IndustriesCU-473
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES
Bud IndustriesCU-471
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesCU-5471
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.33X3.25X1.75 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590Y provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.672X3.622X1.654 IN, IP54,1590 SERIES
enclosure - diecast; 3.62"x3.62"x1.50" 92 X 92 X 42MM ALUMINUM ENCLOS (3.62 x 3.62 x 1.65) Hammond PN 1590Y : UPC [623980808888] Color: Natural Aluminum
BOX, DIECAST, IP54, 92X92X42MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 92mm; External Width - Metric: 92mm; External Depth - Metric: 38mm; IP Rating: IP54; Body Colour: Natural;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM