Hammond 1590K431

Zinc die cast enclosure, (L x W x H) 120 x 94 x 56 mm, natural, IP54, 1590K431
$ 14.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590K431.

Electro Sonic

Datasheet1 page16 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-0.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590C
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.405X3.701X2.224 IN, IP54,1590 SERIES
Hammond1590CFL
Die-cast aluminum enclosure, (L x W x H) 119 x 94 x 56 mm, natural, IP54, 1590CFL
Hammond1590U
Aluminum die cast enclosure, (L x W x H) 119 x 119 x 59 mm, natural, IP54, 1590U

Descriptions

Descriptions of Hammond 1590K431 provided by its distributors.

Zinc die cast enclosure, (L x W x H) 120 x 94 x 56 mm, natural, IP54, 1590K431
ENCLOSURE, BOX-LID, ZINC, DIE CAST, NATURAL,4.72X3.7X2.21 IN, IP54,1590K SERIES
enclosure - diecast ZINC ENCLOSURE 119 X 93 X 56 (4.72 x 3.7 x 2.05) Hammond PN 1590K431 : UPC [623980023090] Color: Natural Aluminum
ENCLOSURE, ZINC DIECAST; Enclosure Material:Zinc; Body Colour:Unfinished; External Height - Imperial:2.2"; External Height - Metric:56mm; External Width - Imperial:3.7"; External Width - Metric:94mm; External Depth - Imperial:4.72"; External Depth - Metric:120mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)
Enclosure Material = Die-Cast Zinc / IP Rating = IP54 / External Length mm = 120 / External Width mm = 94 / External Height mm = 56.1 / Internal Length mm = 115.99 / Internal Width mm = 89.99 / Internal Height mm = 52.3 / Screw Post Clearance (Length) mm = 102.82 / Screw Post Clearance (Width) mm = 76.82 / Enclosure Colour = Metallic / Standards Met = CE / Series = 1590

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590K431.