Bud Industries AN-2805-A

Bud Industries AN-2805-A Aluminum Enclosure, Flanges, 5.8x4.3x3 in, AN-A Flange Series
$ 36.78
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2805-A.

Electro Sonic

Datasheet1 page10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+6.15%

Related Parts

Bud IndustriesAN-1305-A
Bud Industries AN-1305-A Aluminum Enclosure, 5.8x4.3x3 in, AN-A Series
Bud IndustriesAN-2855-A
BUD Aluminum Enclosure with Mounting Flanges (5.8 X 4.3 X 3 In) Item Number : AN-2855-A
Bud IndustriesAN-2805
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL,5.83X4.25X2.95 IN, NEMA13,AN SERIES
Hammond1457N1201
Watertight Extruded Aluminum Enclosure 2.15X4.09X4.72 4.73 x 4.09 x 2.15 Inch Clear (Anodize)
Hammond1550Z115
Aluminum enclosure, (L x W x H) 148.4 x 108.4 x 75.4 mm, natural, IP66, 1550Z115
Hammond1550Z116
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,6.32X3.95X1.58 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-2805-A provided by its distributors.

Bud Industries AN-2805-A Aluminum Enclosure, Flanges, 5.8x4.3x3 in, AN-A Flange Series
Die Cast Aluminum Enclosure IPS-3931, Die Cast Aluminum Enclosure (8 X 5.6 X 3.2 In)
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL, 5.83 X 4.25 X 2.95, AN-A SERIES
Enclosure, Wall Mnt, Aluminium, Natural; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:74.9Mm; External Width - Metric:108Mm; External Depth - Metric:148Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2805-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2805A