Hammond 1550Z116

Enclosure, Box-lid, Wallmount, Aluminum, Cast, Gray, 6.32X3.95X1.58 in, Nema 13, 1550Z
$ 20.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550Z116.

Electro Sonic

Datasheet1 page16 years ago

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-87.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550Z108
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.94X3.17X1.7 IN, NEMA 13,1550Z
Hammond1550Z113
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.54X3.56X1.98 IN, NEMA 13,1550Z
Hammond1550Z120
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,6.74X4.77X1.78 IN, NEMA 13,1550Z
Bud IndustriesAN-1314-A
Bud Industries AN-1314-A Aluminum Enclosure, 4.9x3.1x2.3 in, AN-A Series
Bud IndustriesAN-1304-A
Bud Industries AN-1304-A Aluminum Enclosure, 4.5x3.5x2.2 in, AN-A Series
Bud IndustriesAN-1305-A
Bud Industries AN-1305-A Aluminum Enclosure, 5.8x4.3x3 in, AN-A Series

Descriptions

Descriptions of Hammond 1550Z116 provided by its distributors.

ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,6.32X3.95X1.58 IN, NEMA 13,1550Z
Hammond 1550Z116 Diecast Enclosure (Thick Wall, 160 x 100 x 60mm) Natural
watertight diecast enclosure DIECAST BOX 1550Z SERIES (6.32 x 3.95 x 1.58) Hammond PN 1550Z116 : UPC [623980404363] Color: Natural Aluminum
BOX, DIECAST, 60X100X160MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 160.4mm; External Width - Metric: 100.4mm; External Depth - Metric: 60.2mm; IP Rating: IP66; Body Colour: Unfin
Enclosure Material = Die-Cast Aluminium / Enclosure Type = Watertight / IP Rating = IP66 / Nema Rating = 1 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 12 / Nema Rating = 13 / External Length mm = 160.4 / External Width mm = 100.4 / External Height mm = 60.2 / Internal Length mm = 150.92 / Internal Width mm = 90.72 / Internal Height mm = 54.2 / Screw Post Clearance (Length) mm = 134.05 / Screw Post Clearance (Width) mm = 54.05 / Enclosure Colour = Aluminium / Standards Met = UL Listed / Series = 1550

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM